You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Privacy Filter for Surface Laptop Display, 13.5" -
135S-PRIVACY-SCREEN
New- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 135S-PRIVACY-SCREEN
- Order Code:
- CS38557
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030900447
- Technical Datasheet:
- 135S-PRIVACY-SCREEN Datasheet
Product Overview
- Designed to fit 13.5" Surface Book & Surface Laptop models
- Matt finish that reduces glare and provides additional protection with a scratch & fingerprint-resistant coating
- Special surface finish prevents bubble formation during installation, resulting in smooth and even application
- Blocks up to 51% of blue light to reduce eye strain during long term use
- Simple installation with transparent and residue-free adhesive strips
- Includes carrying sleeve for storage
- 2 Year manufacturer warranty
Contents
Privacy filter, adhesive strips, sleeve, cloth and user guide
Product Information
- :
- Privacy Filter
- :
- Plastic
- :
- 213mm
- :
- 305mm
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €35.627 (€43.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























