You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Privacy Filter for MacBook Pro 21/23 Screen, 16" - 

16M21-PRIVACY-SCREEN

16M21-PRIVACY-SCREEN - Privacy Filter for MacBook Pro 21/23 Screen, 16"
16M21-PRIVACY-SCREEN - Privacy Filter for MacBook Pro 21/23 Screen, 16"
16M21-PRIVACY-SCREEN - Privacy Filter for MacBook Pro 21/23 Screen, 16"
16M21-PRIVACY-SCREEN - Privacy Filter for MacBook Pro 21/23 Screen, 16"
16M21-PRIVACY-SCREEN - Privacy Filter for MacBook Pro 21/23 Screen, 16"
16M21-PRIVACY-SCREEN - Privacy Filter for MacBook Pro 21/23 Screen, 16"
16M21-PRIVACY-SCREEN - Privacy Filter for MacBook Pro 21/23 Screen, 16"
16M21-PRIVACY-SCREEN - Privacy Filter for MacBook Pro 21/23 Screen, 16"
16M21-PRIVACY-SCREEN - Privacy Filter for MacBook Pro 21/23 Screen, 16"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
16M21-PRIVACY-SCREEN
Order Code:
CS36352
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030900478
See all Technical Docs

Product Overview

16M21-privacy-SCREEN is a privacy screen designed to fit the 16" MacBook Pro 2021 and 2023 models, and offers protection from visual eavesdropping by darkening the screen from the sides. The reversible filter has an anti-glare matte side for use in bright environments, and a high-gloss side that helps retain colour vibrancy. It has a light transmittance of 57.5%, providing a balance between visibility and privacy. The installation is easy using residue-free adhesive strips, and the screen also blocks up to 51% of blue light emissions in the 380nm - 480nm wavelength range, reducing digital eye strain and improving visual comfort.
  • Provides clear viewing angle of 60 DEG (+,-30 DEG)
  • privacy shield will not interfere with webcams, sensors, closing the lid
  • Reduce eye strain by blocking up to 51% of blue light
  • Reversible privacy filter with anti-glare matte and high-gloss sides
  • Light transmittance close to 60%
  • Transparent adhesive strips included for installation

Product Information


:
Privacy Filter

:
Plastic

:
229mm

:
351mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030900478

1 In stock Need more?

???PF_PDP_RSP_SUP???

€45.3675 ( €55.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €45.3675 (€55.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --