You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-PORT GIGABIT NETWORK ISOLATOR -
1G-NETWORK-ISOLATOR
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- 1G-NETWORK-ISOLATOR
- Order Code:
- CS38100
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030906968
- Technical Datasheet:
- 1G-NETWORK-ISOLATOR Datasheet
Product Overview
- Protects network infrastructure from ground loops and power surges
- Up to 4kV galvanic isolation
- ETL Safety Listed (IEC 62368-1); CE: EN55032 / EN55035 Certified
- Gigabit Ethernet interface (10/100/1000Mb/s)
- Wide operating temperature range (-10°C to 70°C), suitable for various environments
- Bus powered, no external PSU required
- Plug & Play setup, no software or drivers necessary
- Compact and durable IP40 rated housing
- DIN Rail mountable (mounting kit included)
- Fully TAA-compliant design
- Dimensions (HxWxD): 24x67x33mm
- 2 Year manufacturer warranty
Contents
Network isolator, adhesive strip, DIN rail mounting kit and user guide
Product Information
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €38.7816 (€47.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























