You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to Gigabit Ethernet Adaptor with 100W PD - 

1GPD3-USB-C-ETHERNET

1GPD3-USB-C-ETHERNET - USB-C to Gigabit Ethernet Adaptor with 100W PD
1GPD3-USB-C-ETHERNET - USB-C to Gigabit Ethernet Adaptor with 100W PD
1GPD3-USB-C-ETHERNET - USB-C to Gigabit Ethernet Adaptor with 100W PD
1GPD3-USB-C-ETHERNET - USB-C to Gigabit Ethernet Adaptor with 100W PD
1GPD3-USB-C-ETHERNET - USB-C to Gigabit Ethernet Adaptor with 100W PD
1GPD3-USB-C-ETHERNET - USB-C to Gigabit Ethernet Adaptor with 100W PD
1GPD3-USB-C-ETHERNET - USB-C to Gigabit Ethernet Adaptor with 100W PD
1GPD3-USB-C-ETHERNET - USB-C to Gigabit Ethernet Adaptor with 100W PD
1GPD3-USB-C-ETHERNET - USB-C to Gigabit Ethernet Adaptor with 100W PD
1GPD3-USB-C-ETHERNET - USB-C to Gigabit Ethernet Adaptor with 100W PD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
1GPD3-USB-C-ETHERNET
Order Code:
CS37884
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030904759
See all Technical Docs

Product Overview

The Startech 1GPD3-USB-C-ETHERNET is a simple cable-based adaptor that adds Gigabit network access to laptops, tablets and smartphones equipped with a USB-C port. The adaptor features a 100W PD passthrough port that allows you to connect a charger to the same USB-C port, enabling simultaneous Ethernet connection and device charging. The convenient design enables a fast Ethernet connection without losing access to the original USB-C port for charging or connecting additional peripherals, making it ideal for devices with limited ports.
  • Supports current and legacy networks down to 10Mb/s to ensure a reliable connection
  • Based on a Realtek chipset that ensures native driver support on a wide range of devices
  • Wake-on-LAN (WoL), PXE Boot and 9K Jumbo Frame support
  • USB-C port with 100W PD Passthrough charging support
  • Automatically installs on most operating systems including Windows 7 and later, macOS, iOS and Chrome OS
  • Compatible with Thunderbolt ports
  • 2 Year manufacturer warranty

Footnotes

Note: VLAN tagging is currently not supported in macOS

Product Information


:
RJ45

:
USB to Modular Converter

:
-

:
RJ45 Jack

:
RTL8153B

:
152.4mm

:
6"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0065030904759

4 In stock Need more?

???PF_PDP_RSP_SUP???

€28.1596 ( €34.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €28.1596 (€34.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --