You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hanging Acrylic Privacy Filter for 16:9 Widescreen Monitor Screen, 27" - 

2769A-PRIVACY-SCREEN

2769A-PRIVACY-SCREEN - Hanging Acrylic Privacy Filter for 16:9 Widescreen Monitor Screen, 27"
2769A-PRIVACY-SCREEN - Hanging Acrylic Privacy Filter for 16:9 Widescreen Monitor Screen, 27"
2769A-PRIVACY-SCREEN - Hanging Acrylic Privacy Filter for 16:9 Widescreen Monitor Screen, 27"
2769A-PRIVACY-SCREEN - Hanging Acrylic Privacy Filter for 16:9 Widescreen Monitor Screen, 27"
2769A-PRIVACY-SCREEN - Hanging Acrylic Privacy Filter for 16:9 Widescreen Monitor Screen, 27"
2769A-PRIVACY-SCREEN - Hanging Acrylic Privacy Filter for 16:9 Widescreen Monitor Screen, 27"
2769A-PRIVACY-SCREEN - Hanging Acrylic Privacy Filter for 16:9 Widescreen Monitor Screen, 27"
2769A-PRIVACY-SCREEN - Hanging Acrylic Privacy Filter for 16:9 Widescreen Monitor Screen, 27"
2769A-PRIVACY-SCREEN - Hanging Acrylic Privacy Filter for 16:9 Widescreen Monitor Screen, 27"
2769A-PRIVACY-SCREEN - Hanging Acrylic Privacy Filter for 16:9 Widescreen Monitor Screen, 27"
2769A-PRIVACY-SCREEN - Hanging Acrylic Privacy Filter for 16:9 Widescreen Monitor Screen, 27"
2769A-PRIVACY-SCREEN - Hanging Acrylic Privacy Filter for 16:9 Widescreen Monitor Screen, 27"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
2769A-PRIVACY-SCREEN
Order Code:
CS37118
Product Range
Startech Widescreen Monitor Hanging Privacy Filter
Also Known As:
GTIN UPC EAN: 0065030901949
See all Technical Docs

Product Range Selector (Startech Widescreen Monitor Hanging Privacy Filter)

See all from this product range

Product Overview

Simple and effective universal privacy filter that obscures your desktop display outside of a 60° viewing angle (±30° from the centre). The unique hanging design allows the filter to be installed and removed in a matter of seconds and comes with silicone bumpers to prevent the filter from touching the screen.
  • Scratch resistant coating with high gloss finish to maintain colour vibrancy
  • Filters blue light in the 380-480nm wavelength range to reduce eye strain
  • Unique hanging design allows filter to be mounted or removed in seconds
  • Silicone bumpers keep filter in place and prevent it from touching the display
  • Dimensions (HxWxD): 356x613x23mm
  • 2 Year manufacturer warranty

Contents

Privacy filter, silicone bumbers, cloth and user guide

Product Information


:
Privacy Filter

:
Plastic

:
356mm

:
613mm

:
Startech Widescreen Monitor Hanging Privacy Filter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030901949

1 In stock Need more?

???PF_PDP_RSP_SUP???

€146.2225 ( €179.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €146.2225 (€179.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --