You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Port RS232 / RS422 / RS485 DB9 Serial PCI-Express Adaptor Card with 16C1050 UART - 

2S232422485-PC-CARD

2S232422485-PC-CARD - 2 Port RS232 / RS422 / RS485 DB9 Serial PCI-Express Adaptor Card with 16C1050 UART
2S232422485-PC-CARD - 2 Port RS232 / RS422 / RS485 DB9 Serial PCI-Express Adaptor Card with 16C1050 UART
2S232422485-PC-CARD - 2 Port RS232 / RS422 / RS485 DB9 Serial PCI-Express Adaptor Card with 16C1050 UART
2S232422485-PC-CARD - 2 Port RS232 / RS422 / RS485 DB9 Serial PCI-Express Adaptor Card with 16C1050 UART
2S232422485-PC-CARD - 2 Port RS232 / RS422 / RS485 DB9 Serial PCI-Express Adaptor Card with 16C1050 UART
2S232422485-PC-CARD - 2 Port RS232 / RS422 / RS485 DB9 Serial PCI-Express Adaptor Card with 16C1050 UART

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
2S232422485-PC-CARD
Order Code:
CS36758
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030900270
See all Technical Docs

Product Overview

The 2S232422485-PC-CARD is a simple and effective PC interface card that adds two external DB9 serial ports to your PC system, ideal for connecting legacy hardware such as card readers and printers. The card features onboard DIP switches for selecting RS232, RS422 or RS485 connections along with configurable power options. The Asix chipset ensures wide compatibility, bi-directional speeds up to 921.6Kb/s per port and 256-byte FIFO. The card also includes two low profile brackets for installation in compact and SFF chassis.
  • Easily add two external DB9 serial ports to your PC, ideal for legacy devices
  • Each port operates independently, with DIP switches for selecting RS232, RS422 or RS485 connection
  • Configurable per-port power over pin 9 via aux SATA power: 12V (1.5A per port), 5V (1.5A) or no power (RI)
  • Per-port power modes are configured via jumpers
  • Asix AX99100 Chipset and 16C1050 UART with wide compatibility for 16C450, 16C550, 16C650, 16C750, and 16C950
  • Max baud rate of 921.6Kb/s per port
  • COM Retention and 256 Byte FIFO
  • Even, Odd, None, Space, and Mark parity modes
  • Supports Windows 7/8/10/11, Server 2016/2019/2022 & Linux 2.6.13+ (LTS versions only)
  • ESD Protection: ±8kV (Contact), ±15kV (Air), ±15kV (HBM)
  • Supplied with two optional low profile brackets
  • 2 Year manufacturer warranty

Contents

Card, LP brackets, ribbon cable and user guide

Product Information


:
Serial

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030900270

3 In stock Need more?

???PF_PDP_RSP_SUP???

€76.2072 ( €93.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €76.2072 (€93.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --