You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Desktop Triple Monitor Stand, up to 27" - 

ARMBARTRIO2

ARMBARTRIO2 - Desktop Triple Monitor Stand, up to 27"
ARMBARTRIO2 - Desktop Triple Monitor Stand, up to 27"
ARMBARTRIO2 - Desktop Triple Monitor Stand, up to 27"
ARMBARTRIO2 - Desktop Triple Monitor Stand, up to 27"
ARMBARTRIO2 - Desktop Triple Monitor Stand, up to 27"
ARMBARTRIO2 - Desktop Triple Monitor Stand, up to 27"
ARMBARTRIO2 - Desktop Triple Monitor Stand, up to 27"
ARMBARTRIO2 - Desktop Triple Monitor Stand, up to 27"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
ARMBARTRIO2
Order Code:
CS37242
Product Range
Startech ARMBAR Monitor Stands
Also Known As:
GTIN UPC EAN: 0065030874670
Technical Datasheet:
ARMBARTRIO2   Datasheet
See all Technical Docs

Product Range Selector (Startech ARMBAR Monitor Stands)

See all from this product range

Product Overview

The ARMBARDUOTRIO2 from Startech is a free-standing monitor mount that lets you install three displays sized 13" to 27", allowing you to create a complete triple screen workstation. A perfect solution for busy office environments where multiple monitors are essential to productivity, while also freeing up valuable deskspace. Articulated arms allow you to easily create a comfortable and ergonomic workspace complete with swivel & tilt adjustment.
  • Crossbar design keeps monitors perfectly aligned
  • Create a 'cockpit style' effect for comfortable viewing
  • Adjustable height (450mm max. height)
  • 706mm Maximum arm extension
  • Swivel (±30°) and tilt (±30°) adjustment
  • Mount allows full 360° rotation for each display
  • Compatible with VESA 75x75 & 100x100 patterns
  • Maximum load: 8kg (per display)
  • Includes clips for cable management
  • Freestanding design with sturdy weighted platform
  • Easy to follow assembly instructions
  • 5 Year manufacturer warranty

Product Information


:
Monitor Mount

:
8kg

:
Startech ARMBAR Monitor Stands

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030874670

4 In stock Need more?

???PF_PDP_RSP_SUP???

€248.121 ( €305.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €248.121 (€305.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --