You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desk Mount Dual Arm Monitor Stand, up to 24" -
ARMDUAL
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ARMDUAL
- Order Code:
- CS37243
- Product Range
- Startech ARMDUAL Monitor Stands
- Also Known As:
- GTIN UPC EAN: 0065030858571
- Technical Datasheet:
- ARMDUAL Datasheet
Product Range Selector (Startech ARMDUAL Monitor Stands)
See all from this product rangeProduct Overview
- Dual articulating arms provide a wide range of motion
- 445mm Maximum arm extension
- Swivel (±90°) and tilt (±90°) display adjustment
- Supports 360° rotation around support post, with 180° at shoulder and 360° at elbow
- Mount allows full 360° rotation for each display
- Compatible with VESA 75x75 & 100x100 patterns
- Maximum load: 13.6kg (per arm)
- Integrated cable management channel
- Flexible mounting with desk clamp or grommet-hole
- Suitable for desk thickness of 10-75mm, grommet hole 10-70mm
- Easy to follow assembly instructions
- 5 Year manufacturer warranty
Product Information
- :
- Monitor Mount
- :
- 13.6kg
- :
- Startech ARMDUAL Monitor Stands
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €186.369 (€229.23) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























