You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MONITOR ARM, DESK MOUNT, 40" SCREEN - 

ARMPIVOT2

New
ARMPIVOT2 - MONITOR ARM, DESK MOUNT, 40" SCREEN
ARMPIVOT2 - MONITOR ARM, DESK MOUNT, 40" SCREEN
ARMPIVOT2 - MONITOR ARM, DESK MOUNT, 40" SCREEN
ARMPIVOT2 - MONITOR ARM, DESK MOUNT, 40" SCREEN
ARMPIVOT2 - MONITOR ARM, DESK MOUNT, 40" SCREEN
ARMPIVOT2 - MONITOR ARM, DESK MOUNT, 40" SCREEN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
ARMPIVOT2
Order Code:
CS38956
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030921695
Technical Datasheet:
ARMPIVOT2   Datasheet
See all Technical Docs

Product Overview

The Startech ARMPIVOT2 is a robust desk mounted monitor arm for displays up to 40", allowing you to create a tidy and ergonomic working area while maintaining productivity. The full motion arm utilises a high quality mechanical spring to ensure seamless adjustment with one-touch repositioning. Providing a height adjustment range of 440mm, the arm will also extend up to 594mm from the base to ensure an optimal viewing position. A quick-release VESA plate offers tool-less adjustment, so users can customise the screen placement for maximum comfort. Convenient cable clips and cable management channel keep your workspace organised, while the unique top-screw desk clamp ensures hassle-free installation.
  • Heavy duty desk mount monitor arm for creating an ergonomic workspace
  • Suitable for large displays up to 40" and weighing up to 8kg
  • Full motion arm with mechanical spring for effortless, one-touch repostioning
  • Adjust height as required - 180mm minimum height, 620mm maximum height
  • 419mm Minimum & 594mm maximum arm extension
  • ±180° Swivel/pivot adjustment
  • Display swivel (±90°) and tilt (±90°) adjustment
  • 360° Display rotation for portrait/landscape orientation
  • Compatible with VESA 75x75 & 100x100 patterns
  • Includes clip for cable management
  • Desk & Grommet mounting options, suitable for desk thickness of 10-50mm
  • Unique design allows users to tighten clamp from above using a hex key
  • Easy to follow assembly instructions
  • 5 Year limited manufacturer warranty

Product Information


:
Monitor Mount

:
8kg

:
Yes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030921695

4 In stock Need more?

???PF_PDP_RSP_SUP???

€94.8175 ( €116.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €94.8175 (€116.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --