You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gooseneck Tablet Holder, 7" to 11" - 

ARMTBLTUGN

New
ARMTBLTUGN - Gooseneck Tablet Holder, 7" to 11"
ARMTBLTUGN - Gooseneck Tablet Holder, 7" to 11"
ARMTBLTUGN - Gooseneck Tablet Holder, 7" to 11"
ARMTBLTUGN - Gooseneck Tablet Holder, 7" to 11"
ARMTBLTUGN - Gooseneck Tablet Holder, 7" to 11"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
ARMTBLTUGN
Order Code:
CS38529
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030862578
Technical Datasheet:
ARMTBLTUGN   Datasheet
See all Technical Docs

Product Overview

The Startech ARMTBLTUGN is designed to add flexibility to your workspace. This gooseneck tablet holder is suitable for most 7" to 11" sized tablets, including the 10.2" iPad and 11" iPad Pro models. The desk-mount tablet stand is equipped with an adjustable clamp that allows you to mount your tablet width-wise or length-wise, and rotate it by 360°. The tablet can be removed and reattached (with or without the tablet holding bracket) with ease to maximise convenience. The holder can be used with Apple iPad, Samsung Galaxy, Microsoft Surface 3 and other similar tablets.
  • Install a tablet for convenient, hands-free access to information
  • Universal design supports a wide range of tablets from 7" to 11"
  • Adjustable clamp fits devices with a width of 166-200mm and maximum thickness of 11.5mm
  • The tablet holder is detachable with quick-swap attachments
  • Flexible 500mm goosneck arm bends 360° in any direction
  • Easily tilt, turn and rotate your device to easily switch between landscape and portrait positions
  • Desk clamp installation, suitable for surfaces 20-50mm thick
  • 2 Year manufacturer warranty

Contents

Tablet holder, gooseneck arm, clamp and user guide

Product Information


:
No

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030862578

2 In stock Need more?

???PF_PDP_RSP_SUP???

€50.393 ( €61.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €50.393 (€61.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --