You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C TO GIGABIT ETHERNET ADAPTER, 6" -
C21GA-USB-ETHERNET
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- C21GA-USB-ETHERNET
- Order Code:
- CS38022
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030907842
- Technical Datasheet:
- C21GA-USB-ETHERNET Datasheet
Product Overview
- Supports current and legacy networks down to 10Mb/s to ensure a reliable connection
- Based on a Realtek chipset that ensures native driver support on a wide range of devices
- Wake-on-LAN (WoL), PXE Boot and 9K Jumbo Frame support
- Automatically installs on most operating systems including Windows 7 and later, macOS, iOS and Chrome OS
- USB-C connector with attached USB-A adaptor for versatile connectivity options
- 150mm Cable length
- 2 Year manufacturer warranty
Footnotes
Product Information
- :
- RJ45
- :
- USB to Modular Converter
- :
- -
- :
- RJ45 Jack
- :
- RTL8153B
- :
- 152.4mm
- :
- 6"
- :
- -
Technical Documents (1)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €25.6736 (€31.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























