You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to 8K DisplayPort 1.4 Adaptor -
CDP2DPEC
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDP2DPEC
- Order Code:
- CS34743
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030888851
- Technical Datasheet:
- CDP2DPEC Datasheet
Product Overview
- Connector A: 1 - USB-C (24 pin) DisplayPort Alt Mode and connector B: 1 - DisplayPort (20 pin)
- DisplayPort - 2 channel audio specification, DisplayPort 1.4 Video revision
- Works w/ Dell XPS, Precision, Latitude, Lenovo ThinkPad X1 Carbon, Extreme, Surface Laptop 3
- Works well with Pro 7, MacBook Pro/Air (Intel Processor & M1 Chip), HP EliteBook, Chromebook
- Requires Intel 11th Gen w/DSC (or later) for DP 1.4 8K 60Hz
- Wide screen supported and grey plastic material
- USB-C to DP adapter dongle supports driverless setup and is OS independent
- Works w/any USB Type-C (DisplayPort over USB-C) or Thunderbolt 3 (TB3) device
- USB-C to DisplayPort display adapter with 12" (30cm) attached cable for extended reach
- 3 years warranty, operating temperature range from 0°C to 45°C
Footnotes
Product Information
- :
- USB-C
- :
- DisplayPort
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €19.527 (€24.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























