You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Multiport Adaptor with Presentation Mode / HDMI / VGA / USB / MicroSD & 100W Power Delivery -
CDP2HVGUASPD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDP2HVGUASPD
- Order Code:
- CS35014
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030875493
- Technical Datasheet:
- CDP2HVGUASPD Datasheet
Product Overview
- Presentation Mode with physical switch prevents interruptions when enabled
- HDMI or VGA video output; adaptor supports resolutions up to 4K @30Hz with HDMI, VGA up to 1080p Full HD @60Hz
- Two port USB hub: 1x USB-A port with fast charge and 1x USB-C port for PD or data
- USB 3.2 Gen 2 transfer speeds up to 10Gb/s
- Gigabit LAN port for reliable wired network connectivity
- Supports up to 100W USB Power Delivery
- Durable aluminium housing with convenient hideaway USB-C connection lead
- Supports Windows 7/8/10/11 and MacOS 10.9-10.12/10.14/10.15/11/12
- Dimensions (HxWxD): 16x125x68mm
- 3 Year manufacturer warranty
Contents
Multiport adaptor and user guide
Footnotes
Product Information
- :
- USB-C
- :
- HDMI, VGA
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €48.9288 (€60.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























