You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to Mini DisplayPort Adaptor, 4K 60Hz - 

CDP2MDPEC

CDP2MDPEC - USB-C to Mini DisplayPort Adaptor, 4K 60Hz
CDP2MDPEC - USB-C to Mini DisplayPort Adaptor, 4K 60Hz
CDP2MDPEC - USB-C to Mini DisplayPort Adaptor, 4K 60Hz
CDP2MDPEC - USB-C to Mini DisplayPort Adaptor, 4K 60Hz
CDP2MDPEC - USB-C to Mini DisplayPort Adaptor, 4K 60Hz
CDP2MDPEC - USB-C to Mini DisplayPort Adaptor, 4K 60Hz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
CDP2MDPEC
Order Code:
CS38405
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030888967
Technical Datasheet:
CDP2MDPEC   Datasheet
See all Technical Docs

Product Overview

The Startech CDP2MDPEC is a compact and portable adaptor that allows you to output DisplayPort video and audio directly from a USB-C port. Supporting resolutions up to 4K 60Hz, this compact adaptor is an ideal accessory for BYOD applications; compatible with modern tablets, laptops and smartphones equipped with a USB-C connector.
  • Updated adaptor that lets you connect a mini DisplayPort monitor to a USB-C port directly
  • Wide compatibility with Mini DisplayPort monitors, supports UltraWide displays (3440x1440)
  • Single mode Mini DisplayPort signal, adaptor will not work with additional adaptors (eg. Mini DisplayPort to DVI/HDMI/VGA)
  • Compact and easily portable design that is ideal for BYOD environments
  • Supports HDCP 2.2, High Bit Rate 2 (HBR2) and 2 channel audio output
  • Extra long 300mm USB-C cable provides extended reach and reduces connector strain
  • Plug & play, no software or drivers required
  • 3 Year manufacturer warranty

Footnotes

Note: Host USB-C device must support DP Alt Mode to work with this adaptor. Adaptor will not support Thunderbolt displays.

Product Information


:
USB-C

:
Mini DisplayPort

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0065030888967

4 In stock Need more?

???PF_PDP_RSP_SUP???

€16.583 ( €20.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €16.583 (€20.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --