You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to VGA Adaptor with Presentation Mode Switch, 1920x1200 -
CDP2VGA
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- CDP2VGA
- Order Code:
- CS30913
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030862608
- Technical Datasheet:
- CDP2VGA Datasheet
Product Overview
- Supports 1920x1200 & 1080p displays and resolutions up to 2048x1280 maximum (digital/analogue @60Hz)
- Connect a VGA monitor as a secondary display
- Hassle-free reversible USB Type-C connector
- Compatible with Thunderboltâ„¢ 3 ports
- Natively supported on Windows and Mac systems
- USB Powered, no external adaptor required
- Dimensions (HxWxD): 15x43x186mm
- 2 Year manufacturer warranty
Contents
Adaptor only
Footnotes
Product Information
- :
- USB Type-C
- :
- VGA
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €24.8292 (€30.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























