You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-A & USB-C Hybrid Dual Monitor Docking Station with 100W Power Delivery 3.0, HDMI DisplayPort - 

DK30C2DPEPUE

DK30C2DPEPUE - USB-A & USB-C Hybrid Dual Monitor Docking Station with 100W Power Delivery 3.0, HDMI DisplayPort
DK30C2DPEPUE - USB-A & USB-C Hybrid Dual Monitor Docking Station with 100W Power Delivery 3.0, HDMI DisplayPort
DK30C2DPEPUE - USB-A & USB-C Hybrid Dual Monitor Docking Station with 100W Power Delivery 3.0, HDMI DisplayPort
DK30C2DPEPUE - USB-A & USB-C Hybrid Dual Monitor Docking Station with 100W Power Delivery 3.0, HDMI DisplayPort
DK30C2DPEPUE - USB-A & USB-C Hybrid Dual Monitor Docking Station with 100W Power Delivery 3.0, HDMI DisplayPort
DK30C2DPEPUE - USB-A & USB-C Hybrid Dual Monitor Docking Station with 100W Power Delivery 3.0, HDMI DisplayPort
DK30C2DPEPUE - USB-A & USB-C Hybrid Dual Monitor Docking Station with 100W Power Delivery 3.0, HDMI DisplayPort
DK30C2DPEPUE - USB-A & USB-C Hybrid Dual Monitor Docking Station with 100W Power Delivery 3.0, HDMI DisplayPort
DK30C2DPEPUE - USB-A & USB-C Hybrid Dual Monitor Docking Station with 100W Power Delivery 3.0, HDMI DisplayPort
DK30C2DPEPUE - USB-A & USB-C Hybrid Dual Monitor Docking Station with 100W Power Delivery 3.0, HDMI DisplayPort
DK30C2DPEPUE - USB-A & USB-C Hybrid Dual Monitor Docking Station with 100W Power Delivery 3.0, HDMI DisplayPort
DK30C2DPEPUE - USB-A & USB-C Hybrid Dual Monitor Docking Station with 100W Power Delivery 3.0, HDMI DisplayPort
DK30C2DPEPUE - USB-A & USB-C Hybrid Dual Monitor Docking Station with 100W Power Delivery 3.0, HDMI DisplayPort
DK30C2DPEPUE - USB-A & USB-C Hybrid Dual Monitor Docking Station with 100W Power Delivery 3.0, HDMI DisplayPort
DK30C2DPEPUE - USB-A & USB-C Hybrid Dual Monitor Docking Station with 100W Power Delivery 3.0, HDMI DisplayPort
DK30C2DPEPUE - USB-A & USB-C Hybrid Dual Monitor Docking Station with 100W Power Delivery 3.0, HDMI DisplayPort

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
DK30C2DPEPUE
Order Code:
CS33994
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030879989
Technical Datasheet:
DK30C2DPEPUE   Datasheet
See all Technical Docs

Product Overview

DK30C2DPEPUE is a universal laptop docking station that works with USB Type-C, Thunderbolt 3/4 & USB Type-A laptop computers, using a 2-in-1 USB-C / USB-A cable ideal for hoteling or shared workspace setups. The USB-C dock comes with a universal host cable that is designed with an attached USB-C to USB-A adapter to accommodate USB-A laptops. The cable also features an extended length of 1m (3.3ft) to support a wide variety of workstation setups. For high-performance laptops that require more charging power, dock powers and charges your laptop as you work with 100W PD for faster charging, using the 150W power adapter all through single cable. This dual 4K60Hz video docking station with support for both Ultra HD DisplayPort and/or HDMI monitors that lets you configure your video connections to best suit your needs. It is fully certified to meet top industry standards for USB-IF(USB 3.1 Gen 1, USB Type-C, Power Delivery), VESA DisplayPort and DisplayLink (video connections) certification.
  • Features Fast-Charge Port(s), 4K support, UASP support, PXE, full duplex support
  • USB 3.2 Gen 1 (5Gbps) interface and USB-C, USB 3.2 Gen 1 (5Gbps) bus type
  • Compatible lock slot: Kensington standard slot (K-Slot)
  • Maximum data transfer rate: 5Gbps (USB 3.0) and 2Gbps (Ethernet; Full-Duplex)
  • Maximum digital resolutions: 2x HDMI - 4096 x 2160p at 60Hz, 2x DisplayPort - 4096 x 2160p at 60Hz
  • USB 3.0 - 5 Gbit/s type and rate and 10/100/1000Mbps compatible networks
  • Input voltage range from 100 to 240V AC, 2.5A input current, 150W power consumption
  • 19.5V DC output voltage and 7.7A output current, N plug type
  • Black & space grey plastic material
  • Operating temperature 0°C to 50°C (32°F to 122°F) and 3 years warranty

Contents

Docking station, 1m (3.3ft) USB-C cable (with Attached USB-C to USB-A adapter), Universal power adapter (UK, EU), Quick-start guide.

Footnotes

Note: USB-C Port must support Power Delivery for full functionality, device performance may be limited if connected to a USB 2.0 port.

Product Information


:
USB 3.0 Type-C

:
2x DP, Ethernet Gigabit, 2x HDMI, USB 3.2 Type-C, 2x USB Type-A, USB 3.2 Type-A, 3.5mm Mini-Jack

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0065030879989

Available for back order

More stock available to supplier lead times which is approximately 09/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

€165.015 ( €202.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €165.015 (€202.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --