You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Multiport MST Video Docking Station with 4K HDMI / VGA / USB-C Video, USB & 100W Power Delivery -
DKM31C3HVCPD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DKM31C3HVCPD
- Order Code:
- CS35637
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030887014
- Technical Datasheet:
- DKM31C3HVCPD Datasheet
Product Overview
- 7-in-1 Multifunction adaptor, ideal for creating a fully functioning workstation wherever you are
- Provides HDMI, VGA, RJ45, 2x USB 3.2 Gen 2 ports and 2x USB-C ports (1x Video/data, 1x PD only)
- Fully featured 10Gb/s USB-C port that supports DP Alt Mode video or peripheral connection on a non-thunderbolt adaptor
- Adaptor utilises MST for versatile video output, performance is based on number of attached displays and host video controller
- Supports single display resolutions up to 4K 60Hz (HDMI/USB-C) or 1080p @60Hz (VGA) with DP 1.4 GPU
- Dual display resolutions up to 4K 30Hz with DP 1.4 GPU (HDMI/USB-C), 1x 4K 30Hz or 2x 1080p with DP 1.2 GPU
- HDMI output with HDR10
- Fast charging USB ports for mobile devices
- 100W USB Power Delivery passthough (88W laptop charging)
- Gigabit LAN port for convenient network access
- Portable design with wraparound USB-C cable (250mm length)
- Dimensions (HxWxD): 28x144x83mm
- 3 Year manufacturer warranty
Contents
Docking station and user guide
Footnotes
Product Information
- :
- USB-C
- :
- HDMI, VGA, USB-C
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 26/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €71.208 (€87.59) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























