You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C 4K Laptop Multiport Adaptor with Power Delivery -
DKT30CHPD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DKT30CHPD
- Order Code:
- CS31007
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030864978
- Technical Datasheet:
- DKT30CHPD Datasheet
Product Overview
- Supports USB Power Delivery, allowing you to charge your laptop whilst powering the adaptor
- Supports HDMI resolutions up to 4096x2160 @24Hz or 3840x2160 @30Hz
- Full Duplex and Auto MDIX support
- Compact and durable design for easy portability
- Extra long (34cm) USB-C cable for flexible placement
- Compatible with Thunderboltâ„¢ 3 ports
- Supports Win 7/8/10 and Mac OS 10.9-10.12
- Dimensions (HxWxD): 18x96x51mm
- 3 Years manufacturer warranty
Contents
Multiport Adaptor and user guide
Footnotes
Product Information
- :
- USB-C
- :
- HDMI, RJ45, USB 3.0
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €63.043 (€77.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























