You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Multiport Adaptor with 4K HDMI Card Reader & 100W Power Delivery -
DKT30CHSDPD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DKT30CHSDPD
- Order Code:
- CS34781
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030891783
- Technical Datasheet:
- DKT30CHSDPD Datasheet
Product Overview
- Provides HDMI output, SD/MicroSD card slots, 2x USB ports and 1x USB-C port for data / Power Delivery
- Supports display resolutions up to 4K UHD @30Hz
- Card reader provides direct access for SD/SDHC/SDXC and MicroSD memory cards
- Two USB-A ports for peripherals with transfer speeds up to 5Gb/s
- Fast Charge port with BC 1.2 charging specification
- Power your laptop and peripherals with up to 100W Power Delivery 3.0
- Extra long 300mm cable length for extended reach and reduced cable strain
- Supports Windows 8/10, MacOS 10.13-10.15 & 11, Android, iPadOS and Chrome OS
- 3 Year manufacturer warranty
Contents
Hub and user guide
Footnotes
Product Information
- :
- USB-C
- :
- HDMI
- :
- -
Technical Documents (1)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 26/02/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
1 more will be available week commencing 26/02/26
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €34.9025 (€42.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























