You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Laptop Multiport Adaptor with 4K HDMI, VGA, USB, SD & Power Delivery 3.0 -
DKT30CHVSCPD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DKT30CHVSCPD
- Order Code:
- CS32191
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030879170
- Technical Datasheet:
- DKT30CHVSCPD Datasheet
Product Overview
- Provides VGA & 4K HDMI outputs, Ethernet network adaptor, SD & MicroSD card readers and 3 additional USB 3.0 ports (Type-A)
- Supports USB Power Delivery 3.0 (up to 85W), allowing you to charge and power your laptop and peripherals at the same time
- All USB 3.0 ports are Fast Charge enabled (only one port can Fast Charge at any one time)
- Supports HDMI resolutions up to 3840x2160 @30Hz and VGA up to 1920x1200 @60Hz
- Gigabit RJ45 port with Full Duplex and Auto MDIX support
- Supports simultaneous use of both the SD and MicroSD card slots
- Wraparound USB-C cable for easy portability
- Simple, lightweight design powered by the USB connection
- Dimensions (HxWxD): 14x122x70mm
- 3 Year manufacturer warranty
Contents
Multiport Adaptor and user guide
Footnotes
Product Information
- :
- USB-C
- :
- HDMI, RJ45, VGA, USB 3.0 Type A Sockets
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €51.451 (€63.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























