You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Converter, USB-C to HDMI/RJ45/VGA/USB-A/USB-C, 5 Gbps, 100 W, Multiport Adapter, Passthrough -
DKT30CHVSDPD
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DKT30CHVSDPD
- Order Code:
- CS34929
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030891769
- Technical Datasheet:
- DKT30CHVSDPD Datasheet
Product Overview
- Supports HDMI resolutions up to 4096x2160 @30Hz and VGA resolutions up to 1920x1200 @60Hz
- Provides three USB 3.0 ports for peripherals; 2x USB-A (includes 1x Fast Charge port) and 1x USB-C
- Integrated SD & MicroSD card slots with support for SD/SDHC/SDXC cards
- Gigabit Ethernet port for wired connectivity with PXE Boot & Wake-on-LAN support
- Power your laptop & peripherals simultaneously with up to 100W Power Delivery
- Compatible with Thunderboltâ„¢ 3/4 ports
- Extended 300mm USB-C cable length to reduce connector strain
- Compact and easily portable design, ideal for travel use
- Supports Windows, MacOS, Chrome, iOS and Android devices
- 3 Years manufacturer warranty
Contents
Multiport Adaptor and user guide
Footnotes
Product Information
- :
- USB-C
- :
- HDMI, RJ45, VGA, USB-A, USB-C
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €72.7155 (€89.44) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























