You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C 4K Laptop Multiport Adaptor with SD Card Reader & Power Delivery - 

DKT30CSDHPD

DKT30CSDHPD - USB-C 4K Laptop Multiport Adaptor with SD Card Reader & Power Delivery
DKT30CSDHPD - USB-C 4K Laptop Multiport Adaptor with SD Card Reader & Power Delivery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
DKT30CSDHPD
Order Code:
CS31373
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030872362
Technical Datasheet:
DKT30CSDHPD   Datasheet
See all Technical Docs

Product Overview

Transform your laptop into a mobile workstation, ideal for overcoming the port limitations of mobile computers and laptops. Provides a 4K HDMI output, Gigabit Ethernet port, SD card reader and two additional USB 3.0 ports.
  • Supports USB Power Delivery, allowing you to charge your laptop whilst powering the adaptor
  • Supports HDMI resolutions up to 4096x2160 @24Hz or 3840x2160 @30Hz
  • Full Duplex and Auto MDIX support
  • Compact and durable design for easy portability
  • Compatible with Thunderboltâ„¢ 3 ports
  • Supports Win 7/8/10 and Mac OS 10.11/12
  • Dimensions (HxWxD): 16x46x116mm
  • 3 Years manufacturer warranty

Contents

Multiport Adaptor and user guide

Footnotes

Note: Host device must support DP Alt Mode and USB Power Delivery 2.0 for full functionality

Product Information


:
USB-C

:
HDMI, RJ45, USB 3.0

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030872362

2 In stock Need more?

???PF_PDP_RSP_SUP???

€83.352 ( €102.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €83.352 (€102.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --