You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Multiport with 4K HDMI Adaptor and USB 3.0 Power Delivery, Space Grey -
DKT30CSDHPD3
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- DKT30CSDHPD3
- Order Code:
- CS32078
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030880022
- Technical Datasheet:
- DKT30CSDHPD3 Datasheet
Product Overview
- Provides 4K HDMI video output, a USB-C port (data/power), two USB 3.0 Type-A ports, a Gigabit Ethernet port and an SD card reader slot
- Offers advanced charging through USB 3.0 Power Delivery
- Enhances productivity by enabling your laptop to connect to a 4K HDMI monitor (4096x2160) @24Hz to create a powerful workstation anywhere you go
- Access your multimedia content with ease, provides direct access to your SD/SDHC and SDXC memory cards or MicroSD cards (with adaptor, sold separately)
- With support for USB 3.0 (up to 60W) enables you to power and charge your laptop and power your peripherals when connected to a USB-C power adaptor
- Gigabit Ethernet RJ45 port ensures reliable wired network access
- Connections: 1x USB 3.0 Type-C Male, 1x HDMI Female, 1x RJ45 Female, 2x USB 3.0 Type A Female, 1x SD slot Female and 1x USB 3.0 Type-C Female
- Dimensions (HxWxD): 15x45x270mm
- 3 Year manufacturer warranty
Contents
Multiport adaptor and user guide
Footnotes
Product Information
- :
- USB-C
- :
- HDMI, RJ45, USB 3.0 Type A, USB 3.0 Type C Sockets
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €72.6408 (€89.35) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























