You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5 Port 2.5GbE Unmanaged Ethernet Switch - 

DS52000

DS52000 - 5 Port 2.5GbE Unmanaged Ethernet Switch
DS52000 - 5 Port 2.5GbE Unmanaged Ethernet Switch
DS52000 - 5 Port 2.5GbE Unmanaged Ethernet Switch
DS52000 - 5 Port 2.5GbE Unmanaged Ethernet Switch
DS52000 - 5 Port 2.5GbE Unmanaged Ethernet Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
DS52000
Order Code:
CS38464
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030893183
Technical Datasheet:
DS52000   Datasheet
See all Technical Docs

Product Overview

The Startech DS52000 is an unmanged network switch with five multi-speed Ethernet ports with 2.5GBASE-T support, allowing you to use existing Cat5e/Cat6/Cat6A cabling to increase the bandwidth to 2.5Gb/s, which is ideal for large file transfers, streaming, network storage and other bandwidth-intensive applications. The unmanaged design requires no setup, automatically determines the best speed for connected devices and has clear front-facing diagnostic LEDs for feedback.
  • Five port multi-Gigabit switch, supporting 10/100Mb/s, 1GbE and 2.5GbE
  • Easily add support for up to 2.5GBASE-T speeds, allowing for enhanced data transfer rates over Cat5e/Cat6/Cat6A cables
  • Advanced features including 9K jumbo frames, 16K MAC address table and QoS IEEE 802.1p
  • Comprehensive diagnostic LED indicators for status feedback at a glance
  • Unmanaged switch design for easy setup and installation
  • Compact and durable all-metal housing with fanless operation for busy environments
  • Convenient K-slot for additional security requirements
  • OS independent, no software or drivers required
  • Dimensions (HxWxD): 30x145x120mm
  • 2 Year manufacturer warranty
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Contents

Switch, AC adaptor, mounting kit and user guide

Product Information


:
5Ports

:
Industrial

:
Unmanaged Gigabit Ethernet

:
DIN Rail / Wall

:
RJ45 x 5

:
10Mbps, 100Mbps, 1Gbps, 2.5Gbps

:
VAC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030893183

2 In stock Need more?

???PF_PDP_RSP_SUP???

€117.9042 ( €145.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €117.9042 (€145.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --