You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adapter, Audio, External Sound Card, USB, SPDIF Digital Audio -
ICUSBAUDIO7D
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ICUSBAUDIO7D
- Order Code:
- CS25221
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030835466
- Technical Datasheet:
- ICUSBAUDIO7D Datasheet
Product Overview
- External USB adaptor for audio applications
- High quality solution for upgrading notebook or desktop computer sound outputs
- Ideal for home theatre, gaming or presentations
- Supports both 44.1kHz & 48kHz sample rates for recording and playback
- Full 7.1 audio output via 3.5mm connections
- Optical S/PDIF pass through and output
- Dual microphone inputs with full duplex recording
- USB 2.0 interface and power
- Supports Win XP/Vista/7/8, Linux and Mac OS X
- 2 year manufacturer warranty
Contents
Contents: Audio adaptor, USB cable, software and user guide
Footnotes
Product Information
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €35.4775 (€43.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























