You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Combination Laptop Cable Lock for Wedge Lock Slots, 2m -
LTLOCKNBL
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- LTLOCKNBL
- Order Code:
- CS33736
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030881708
- Technical Datasheet:
- LTLOCKNBL Datasheet
Product Overview
- 2m Long cable for freedom of movement whilst in use
- Swivel hinge design rotates 360° around the lock head and pivots 90° for easy locking and unlocking
- Resettable 4 digit combination lock
- 4.4mm Diameter vinyl coated steel cable and durable zinc-alloy lock head
- Fully TAA compliant
- 2 Year manufacturer warranty
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €35.7765 (€44.01) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























