You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Laptop Riser / Stand -
LTSTND
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- LTSTND
- Order Code:
- CS35070
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030878838
- Technical Datasheet:
- LTSTND Datasheet
Product Overview
- Elevate your laptop to create an ergonomic workspace while freeing up desk space
- Tilted laptop riser for desk or table helps reduce neck strain
- Heavy-duty steel (2mm thick) and aluminium notebook stand
- Large laptop platform 14.1"x 9.8"/35.7cmx25cm
- Laptop table stand works for most laptops including 17"
- Provides a stable platform with weight capacity of 22lb/10kg
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €57.4655 (€70.68) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























