You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Monitor Privacy Filter Installation Kit -
MON-PRIVACY-SCREEN-K
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- MON-PRIVACY-SCREEN-K
- Order Code:
- CS35466
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030897440
- Technical Datasheet:
- MON-PRIVACY-SCREEN-K Datasheet
Product Overview
- Designed for semi-permanent installation of privacy filter on a monitor or laptop display
- Adhesive strips are easy to remove and leave no residue behind
- Kit includes eight bezel tabs, twelve adhesive strips and a wiping cloth
- Suitable for displays up to 32", larger displays may need additional kits
- 2 Year manufacturer warranty
Contents
8x Bezel tabs, 12x adhesive strips (6x long, 6x short) and wiping cloth
Product Information
- :
- Privacy Filter
- :
- Plastic
- :
- 103mm
- :
- 8.3cm
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €7.8085 (€9.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























