You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mini-DisplayPort Male to 4-Port DisplayPort Female Multi-Monitor MST Hub - 

MSTMDP124DP

MSTMDP124DP - Mini-DisplayPort Male to 4-Port DisplayPort Female Multi-Monitor MST Hub

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
MSTMDP124DP
Order Code:
CS28943
Also Known As:
GTIN UPC EAN: 0065030861502
Technical Datasheet:
MSTMDP124DP   Datasheet
See all Technical Docs

Product Overview

Connect up to 4 monitors to a mini DisplayPort 1.2 equipped Windows tablet, notebook or PC. MST technology supports high definition resolutions up to 4K Ultra-HD (3840x2160 @ 30Hz). Extend your desktop onto additional monitors or mirror the same image onto multiple displays.
  • Compatible with DisplayPort video adaptors, enabling output to HDMI, DVI and VGA displays
  • VESA and DisplayPort certified to support mini DisplayPort 1.2 enabled systems
  • Compatible with DP1.2 graphics cards such as AMD Radeon and AMD Eyefinity technology
  • Newly engineered chipset for increased compatibility with the Microsoft Surface Pro 3
  • Plug and play installation
  • Mains powered (adaptor included)
  • Supports Windows 7/8/8.1
  • Dimensions (HxWxD): 15x105x65mm
  • 2 Year manufacturer warranty

Contents

Contents: Mini DisplayPort MST hub, ac adaptor and user guide

Footnotes

Note: MST shares 21.6Gbps across all attached displays. Higher resolutions can restrict available bandwidth; exceeding bandwidth will reduce functionality.

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030861502

Available for back order

More stock available to supplier lead times which is approximately 22/12/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€96.8636 ( €119.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €96.8636 (€119.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --