You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Port RS232 Serial-to-IP Ethernet Device Server, Metal and Mountable - 

NETRS2322P

NETRS2322P - 2 Port RS232 Serial-to-IP Ethernet Device Server, Metal and Mountable
NETRS2322P - 2 Port RS232 Serial-to-IP Ethernet Device Server, Metal and Mountable
NETRS2322P - 2 Port RS232 Serial-to-IP Ethernet Device Server, Metal and Mountable
NETRS2322P - 2 Port RS232 Serial-to-IP Ethernet Device Server, Metal and Mountable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
NETRS2322P
Order Code:
CS30034
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030864145
Technical Datasheet:
NETRS2322P   Datasheet
See all Technical Docs

Product Overview

Remotely connect to and manage two serial devices over a standard IP network. Supports management and configuration via Windows software or an intuitive web interface.
  • Robust and durable metal housing designed for use in industrial environments
  • Supports Telnet, VCOM, TCP, ICMP, IP, UDP, DHCP and BOOTP protocols
  • Maximum serial baud rates up to 460.8Kbps
  • Powered by universal adaptor (included) or wide-range 9~36V DC terminal block input
  • Redundant power function; in the event of power disruption it automatically switches to its secondary power source
  • 15kV Air and 8kV contact ESD protection
  • Built-in brackets for wall or surface mounting
  • Supports Win Vista/7/8/10 and Server 2008/2012
  • Dimensions (HxWxD): 23x81x112mm
  • 2 Year manufacturer warranty
  • UK type G, Euro type C, US type A and AUS type I mains plugs
  • Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries

Contents

Contents: Device server, ac adaptor, terminal block, software and user guide

Warnings

Note: The server hardware is compatible with Linux/Mac OS, but the VCOM software supplied is not compatible with Linux/Mac OS. When used with a Linux or Mac system the server can only be configured using the Web UI.

Product Information


:
RS232

:
RJ45

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030864145

Available for back order

More stock available to supplier lead times which is approximately 09/03/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

€224.802 ( €276.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €224.802 (€276.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --