You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Port 4K 60Hz DisplayPort KVM Switch with Dual View Video Matrix Support -
P2ADD121D-KVM-SWITCH
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- P2ADD121D-KVM-SWITCH
- Order Code:
- CS38290
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030904346
- Technical Datasheet:
- P2ADD121D-KVM-SWITCH Datasheet
Product Overview
- Modern KVM switch with dual display support and video matrix functionality
- View one display from each connected computer and switch peripherals using hotkeys or switch all peripherals and displays like a standard KVM
- DisplayPort 1.2 connections supporting resolutions up to 3840x2160 @60Hz (4:4:4 10-bit)
- Built-in USB audio device simplifies console setup by integrating audio management and provides audio ports for both computers
- Intuitive pushbutton, hotkeys or included remote selector for PC selection with LED & audible buzzer confirmation
- Durable steel housing prevents EMI (Electro-Magnetic Interference)
- Suitable for a range of environments with 8kV Air & 6kV Contact ESD protection
- Fully TAA compliant design
- No software or drivers required for installation
- Dimensions (HxWxD): 26x221x105mm
- 2 Year manufacturer warranty
Contents
KVM switch, selector cable, AC adaptor (UK/EU/NA/ANZ) and user guide
Footnotes
Product Information
- :
- KVM
- :
- Manual
- :
- 2
- :
- 2x DisplayPort, 4x USB 2.0 Type-A, 2x 3.5mm Audio Female
- :
- 4x DisplayPort, 2x USB 3.2 Type-B
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €336.966 (€414.47) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























