You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Port USB 3.1 Gen 2 10Gb/s PCI-Ex Card, 1x USB-A 1x USB-C -
PEXUSB311AC3
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- PEXUSB311AC3
- Order Code:
- CS33737
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030887083
- Technical Datasheet:
- PEXUSB311AC3 Datasheet
Product Overview
- Upgraded version of our popular USB card PEXUSB311AC2
- Expansion host controller card w/ 1x USB-A/1x USB-C 10Gbps per port
- SATA power for up to 5V 3A/15W (USB-C) + 5V 0.9A/4.5W (USB-A)
- Install in full or low-profile PCIe 3.0 x4 slot (works w/PCI-e 2.0)
Footnotes
Product Information
- :
- PCI Express x4
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €43.217 (€53.16) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























