You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB Card, 4 Port, PCI Express, 5 Gbps, 5 °C to 50 °C - 

PEXUSB3S42

PEXUSB3S42 - USB Card, 4 Port, PCI Express, 5 Gbps, 5 °C to 50 °C
PEXUSB3S42 - USB Card, 4 Port, PCI Express, 5 Gbps, 5 °C to 50 °C
PEXUSB3S42 - USB Card, 4 Port, PCI Express, 5 Gbps, 5 °C to 50 °C
PEXUSB3S42 - USB Card, 4 Port, PCI Express, 5 Gbps, 5 °C to 50 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
PEXUSB3S42
Order Code:
CS28700
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030860321
Technical Datasheet:
PEXUSB3S42   Datasheet
See all Technical Docs

Product Overview

Cost effective USB 3.0 upgrade for your PC; adds 1 internal and 3 external USB 3.0 ports
  • Improved performance with UASP; up to 70% faster transfer speeds with UASP supported devices
  • Built-in SATA power connector for bus-powered USB devices (provides up to 900mA per port)
  • SuperSpeed data transfer rates up to 5Gb/s
  • Backwards compatible with USB 2.0
  • Supplied with low profile bracket
  • Supports Win XP/Vista/7/8.1
  • 2 Year manufacturer warranty

Contents

Contents: PCI-Express card, LP bracket, software and user guide

Footnotes

Note: Maximum throughput is limited by the bus interface. If used with PCI-Ex Gen 1.0 enabled PC, the max throughput is 2.5 Gbps. If used with PCI-Ex Gen 2.0 enabled PC, the max throughput is 5 Gbps

Product Information


:
PCI Express

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030860321

2 In stock Need more?

???PF_PDP_RSP_SUP???

€27.0296 ( €33.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €27.0296 (€33.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --