You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
POE+ EXTENDER, GIGABIT, 100M -
POEEXT1GAT
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- POEEXT1GAT
- Order Code:
- CS28944
- Also Known As:
- GTIN UPC EAN: 0065030860895
- Technical Datasheet:
- POEEXT1GAT Datasheet
Product Overview
- Daisy chain capability; easily connect up to 4 connectors for up to 500m range
- Output power dependent on number of extenders used (2 Extenders: 20W, 3 Extenders: 16W, 4 Extenders: 12W)
- Automatically detects connected PoE devices
- Plug and play setup with no PSU required
- LED Status indicators for power and usage
- Compact and wall-mountable metal housing
- Built-in 2kV ESD and Surge protection
- Dimensions (HxWxD): 25x69x94mm
- 2 Year manufacturer warranty
Contents
PoE extender and user guide
Footnotes
Product Information
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €108.767 (€133.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























