You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wireless Presenter with Red Laser Pointer - 

PRESREMOTE

PRESREMOTE - Wireless Presenter with Red Laser Pointer
PRESREMOTE - Wireless Presenter with Red Laser Pointer
PRESREMOTE - Wireless Presenter with Red Laser Pointer
PRESREMOTE - Wireless Presenter with Red Laser Pointer
PRESREMOTE - Wireless Presenter with Red Laser Pointer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
PRESREMOTE
Order Code:
CS34823
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030872348
Technical Datasheet:
PRESREMOTE   Datasheet
See all Technical Docs

Product Overview

Handheld remote for directing presentations in lecture halls and conference centers. The integrated laser pointer allows you to guide your audience to critical information.
  • Integrated red laser pointer for directing audience
  • 27m Wireless range for freedom of movement
  • Simple button layout for intuitive operation
  • USB receiver simply stores in the remote when not in use
  • Convenient carry case included for easy transportation
  • Supports Windows & Mac computers
  • Powered by 2x AAA batteries (included)
  • Dimensions (HxWxD): 25x31x134mm
  • 2 Year manufacturer warranty

Contents

Presenter, USB receiver, carry case, 2x AAA batteries and user guide

Product Information


:
Wireless - RF

:
USB

:
Wireless

:
5.3" x 1.2" x 1"

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030872348

5 In stock Need more?

???PF_PDP_RSP_SUP???

€31.6135 ( €38.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €31.6135 (€38.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --