You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Internal Serial Attached SCSI Mini SAS Lead 0.5m - SFF8087 to 4x SFF8482 -
SAS808782P50
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SAS808782P50
- Order Code:
- CS30222
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030848039
- Technical Datasheet:
- SAS808782P50 Datasheet
Product Overview
- Four SFF-8482 connections with data & power
- SFF-8482 connectors support SAS & SATA drives
- SFF-8087 mini SAS controller connection
- Supports up to 6Gb/s throughput per channel
- Reliable, high quality cable construction
- Lifetime limited manufacturer warranty
Contents
Controller cable only
Product Information
- :
- Mini SAS Plug, 36 Way
- :
- SAS HDD (29 pin) and power
- :
- 1.64ft
- :
- 500mm
- :
- Red
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €27.922 (€34.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























