You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Internal SFF-8087 Mini-SAS Male to SFF-8643 Mini-SAS Male Cable, 1m -
SAS87431M
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SAS87431M
- Order Code:
- CS30685
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030866071
- Technical Datasheet:
- SAS87431M Datasheet
Product Overview
- Internal Mini-SAS cable for connecting an SAS/SATA controller to an SAS/SATA backplance
- Compatible with both 12Gb/s SAS drives and 6Gb/s SATA drives
- SFF-8087 36-pin Mini-SAS latching plug to SFF-8643 36-pin Mini-SAS plug
- Lifetime limited manufacturer warranty
Contents
Cable only
Product Information
- :
- Mini SAS Plug, 36 Way
- :
- Mini SAS Plug, 36 Way
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €26.358 (€32.42) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























