You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slim Lock Nano Slot Combination Laptop Cable Lock, 1.5m -
SNANOC4D-LAPTOP-LOCK
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SNANOC4D-LAPTOP-LOCK
- Order Code:
- CS37539
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030900713
- Technical Datasheet:
- SNANOC4D-LAPTOP-LOCK Datasheet
Product Overview
- Cable lock is not brand-specific and is compatible with any device that uses a Nano compatible locking slot
- Resettable 4 digit combination lock with 10,000 possible combinations
- Off-centre lock design allows slim devices to rest flat while the cable is attached
- 360° Rotating lock head reduces strain on the security slot
- The lock can withstand pulling force of up to 61.2kg
- 1.5m Cut-resistant carbon steel cable provides plenty of reach whilst secured
- Includes hook and loop strap for storage
- 2 Year manufacturer warranty
Footnotes
Product Information
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €22.9616 (€28.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























