You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Port 2.5GbE & PoE PCI-Express Network Card -
ST1000PEXPSE
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ST1000PEXPSE
- Order Code:
- CS35746
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030893107
- Technical Datasheet:
- ST1000PEXPSE Datasheet
Product Overview
- Advanced feature set including AVB, VLAN tagging, 16K jumbo frame, full-duplex and PXE
- AVB (Audio-Video Bridging) for transmitting real-time content over an Ethernet connection
- Multi-Gigabit connectivity supports 10Mb/s, 100Mb/s, 1Gb/s & 2.5Gb/s speeds
- Supports IEEE 802.3af & 802.3at (Type 1 and Type 2) standards for Power Sourcing Equipment (PSE)
- Supplies up to 30W (PSE) and 25.5W PD (at 48V DC) without the need for a PoE injector
- PCI-Express 2.1 (x1) interface
- Optional low profile bracket included
- Supports Windows 7/8/10/11 & Server 2008/2012/2019, Linux 2.4.20+ (LTS only)
- 2 Year manufacturer warranty
Contents
Network card, LP bracket and user guide
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €90.2305 (€110.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























