You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDMI OVER WIRELESS EXTENDER, 1080P 200M - 

ST121WHDLR

New
ST121WHDLR - HDMI OVER WIRELESS EXTENDER, 1080P 200M
ST121WHDLR - HDMI OVER WIRELESS EXTENDER, 1080P 200M
ST121WHDLR - HDMI OVER WIRELESS EXTENDER, 1080P 200M
ST121WHDLR - HDMI OVER WIRELESS EXTENDER, 1080P 200M
ST121WHDLR - HDMI OVER WIRELESS EXTENDER, 1080P 200M
ST121WHDLR - HDMI OVER WIRELESS EXTENDER, 1080P 200M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
ST121WHDLR
Order Code:
AV30801
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030872355
Technical Datasheet:
ST121WHDLR   Datasheet
See all Technical Docs

Product Overview

The Startech ST121WHDLR is a long-range wireless HDMI transmitter & receiver kit that lets you transmit the video signal with audio from an HDMI source to a remote display that is up to 200m away. This kit utilises WiFi to transmit high definition signals up to 1080p Full HD resolution, along with an IR signal for controlling the source device remotely. This extender provides a simple and practical alternative to wired extension products as it doesn't require an existing cable infrastructure in place.
  • All-in-one long-range wireless HDMI extender
  • Wireless transmission doesn't require expensive cable system
  • Supports resolutions up to 1080p Full HD (1920x1080 @60Hz)
  • Transmit video signals up to a maximum distance of 200m
  • Includes IR blaster & receiver to control source device from remote display
  • LED indicators for video and network status
  • Easy setup with plug & play installation
  • Hardware based solution, no software or drivers required
  • Dimensions (HxWxD): 25x64x110mm (each)
  • 2 Year manufacturer warranty

Contents

Transmitter, receiver, 2x AC adaptors, IR blaster, IR receiver, HDMI cable, mounting kit and user guide

Product Information


:
5GHz

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030872355

2 In stock Need more?

???PF_PDP_RSP_SUP???

€284.648 ( €350.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €284.648 (€350.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --