You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Port 2.5GBASE-T PCI-Ex Network Card -
ST2GPEX
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- ST2GPEX
- Order Code:
- CS33364
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030882040
- Technical Datasheet:
- ST2GPEX Datasheet
Product Overview
- Multi-Gigabit Ethernet network access at 4 speeds; 10Mb/s, 100Mb/s, 1Gb/s, 2.5Gb/s
- Realtek RTL8125 chipset
- Supports 16K Jumbo Frames, Auto-MDIX and Wake-on-LAN
- IEEE 802.3az & IEEE 802.3u compliant
- PCI-Express 2.0 (x4) interface
- Standard and low profile brackets included
- Supports Windows 7/8/10 & Server 2008/2012/2016, Linux 2.4.20-4.x (LTS only)
- 2 Year manufacturer warranty
Contents
Network card, LP bracket and user guide
Product Information
- :
- PCI Express
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €26.427 (€32.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























