You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Adjustable Mobile Workstation Table - 

STSCART2

STSCART2 - Adjustable Mobile Workstation Table
STSCART2 - Adjustable Mobile Workstation Table
STSCART2 - Adjustable Mobile Workstation Table
STSCART2 - Adjustable Mobile Workstation Table
STSCART2 - Adjustable Mobile Workstation Table
STSCART2 - Adjustable Mobile Workstation Table

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
STSCART2
Order Code:
CS38587
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030884105
Technical Datasheet:
STSCART2   Datasheet
See all Technical Docs

Product Overview

The Startech STSCART2 is a mobile sit-stand workstation, providing a versatile surface that allows users to create a work setup that suits their needs. Seamlessly go from a sitting position to a standing position without disruption. The large surface area of the desktop provides ample room for a laptop, mouse and other hardware. Fitted with heavy duty casters, this rolling workstation is easy to reposition as well as lock into place. Create a dynamic workspace that will accomodate users with different needs, ideal for classrooms, offices, training rooms and IT departments.
  • Rolling sit-stand workstation
  • Create a stable workstation in any location
  • Large working surface area: 600x800mm
  • Bevelled surface edges to relieve pressure on forearms
  • One touch height adjustment between 740-1150mm
  • No preset height settings, user can set the exact height they required
  • Heavy duty casters with front locking pedal
  • Lift Capacity: 5kg
  • Static Load Capacity: 30kg
  • 2 Year manufacturer warranty

Footnotes

Note: If more than 5kg of weight is added to the desktop surface, some manual force will be needed to raise the desktop.

Product Information


:
Yes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030884105

1 In stock Need more?

???PF_PDP_RSP_SUP???

€291.387 ( €358.41  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €291.387 (€358.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --