You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-Port USB HDMI KVM Switch with Audio & Remote Switch – USB Powered -
SV211HDUA
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SV211HDUA
- Order Code:
- CS27268
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030851060
- Technical Datasheet:
- SV211HDUA Datasheet
Product Overview
- Control 2 HDMI computers from one display
- Space saving design with integrated cables
- Switching software, hotkeys and remote switch with integrated 1.5m cable for easy PC selection
- Analog (3.5mm) and HDMI audio supported
- Uninterrupted audio with audio/mic switching
- Supports resolutions up to 1920x1200
- USB powered, no external PSU required
- Supports Win XP/Vista/7/8 and Mac OS
- Dimensions (HxWxD): 23x88x66mm
- 2 Year manufacturer warranty
Contents
Contents: KVM switch, software and user guide
Footnotes
Product Information
- :
- KVM
- :
- Manual
- :
- 2
- :
- 2 x 3.5mm Mini-Jack, HDMI, 2 x USB 2.0 Type A
- :
- 2 x 3.5mm Mini-Jack, HDMI, USB 2.0 Type A
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €84.7274 (€104.21) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























