You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KVM Switch Kit, Manual, VGA/ 3.5mm/ USB A Socket Input, VGA/ USB Mini B Socket Output - 

SV211KUSB

SV211KUSB - KVM Switch Kit, Manual, VGA/ 3.5mm/ USB A Socket Input, VGA/ USB Mini B Socket Output
SV211KUSB - KVM Switch Kit, Manual, VGA/ 3.5mm/ USB A Socket Input, VGA/ USB Mini B Socket Output
SV211KUSB - KVM Switch Kit, Manual, VGA/ 3.5mm/ USB A Socket Input, VGA/ USB Mini B Socket Output
SV211KUSB - KVM Switch Kit, Manual, VGA/ 3.5mm/ USB A Socket Input, VGA/ USB Mini B Socket Output
SV211KUSB - KVM Switch Kit, Manual, VGA/ 3.5mm/ USB A Socket Input, VGA/ USB Mini B Socket Output
SV211KUSB - KVM Switch Kit, Manual, VGA/ 3.5mm/ USB A Socket Input, VGA/ USB Mini B Socket Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
SV211KUSB
Order Code:
CS27437
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030820479
Technical Datasheet:
SV211KUSB   Datasheet
See all Technical Docs

Product Overview

  • Control two computers from a single display
  • Supplied complete with all necessary KVM cables
  • Push-button and hotkey controls for easy switching
  • Supports resolutions up to 2048x1536
  • USB Powered, no external PSU required
  • Connections: Console - 1x VGA, 2x USB A, 2x 3.5mm; Hosts - 2x VGA, 2x USB Mini B
  • Dimensions (HxWxD): 20x96x60mm
  • 2 Year manufacturer warranty

Contents

Contents: KVM switch, ac adaptor, 2x VGA/USB cables, 2x audio cables, software and user guide

Product Information


:
KVM

:
Manual

:
2

:
1 x VGA Socket , 2 x 3.5mm Socket, 2 x USB A Socket

:
2 x VGA Socket, 2 x USB Mini B Socket

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030820479

6 In stock Need more?

???PF_PDP_RSP_SUP???

€32.1146 ( €39.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €32.1146 (€39.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --