You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KVM Switch Kit, Manual, VGA/ 3.5mm/ USB A Socket Input, VGA/ 3.5mm Socket Output -
SV411KUSB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SV411KUSB
- Order Code:
- CS28513
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030822480
- Technical Datasheet:
- SV411KUSB Datasheet
Product Overview
- Increase productivity with multiple system controls from a single user workstation
- Supplied as a complete KVM kit with all cables included for convenient installation
- Hotkeys and push-button operation for simple computer selection
- Supports analogue resolutions up to 2048x1536
- USB powered, no external PSU required
- Connections: VGA, USB A, 3.5mm audio
- OS Independent, no software required for use
- Dimensions (HxWxD): 25x95x61mm
- 2 Year manufacturer warranty
Contents
Contents: KVM switch, 4x USB KVM cables, 4x audio cables, software and user guide
Product Information
- :
- KVM
- :
- Manual
- :
- 4
- :
- 1 x VGA Socket, 2 x USB A Socket, 2 x 3.5mm Socket
- :
- 4 x VGA Socket, 8 x 3.5mm Socket
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €80.477 (€98.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























