You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB VGA Console Extender over Cat5 UTP -
SV565UTPUGB
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- SV565UTPUGB
- Order Code:
- CS33073
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030834490
- Technical Datasheet:
- SV565UTPUGB Datasheet
Product Overview
- Operate a USB and VGA KVM or PC from up to 500ft away
- USB computers are supported at the host and remote locations
- Cables included for a ready out of the box setup
- Easy installation using industry-standard UTP network cable
- Supports wireless keyboard and mouse combos. KVM extender
Product Information
- :
- USB & VGA over Ethernet
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €193.867 (€238.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























