You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thunderbolt 3 Mini Docking Station, 2x DisplayPort Ethernet USB 3.2 Gen 1 -
TB3DKM2DPL
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- TB3DKM2DPL
- Order Code:
- CS34185
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030888059
- Technical Datasheet:
- TB3DKM2DPL Datasheet
Product Overview
- Fully certified for Thunderbolt 3 with support for up to 40Gb/s video & data throughput
- Provides dual DisplayPort outputs, Gigabit Ethernet port and a USB 3.2 Gen 1 port
- Supports dual 4K output (up to 4096x2160 at 60Hz)
- Gigabit Ethernet for wired network connectivity with PXE Boot and Wake-on-LAN support
- Plug and play setup, no drivers required
- Extended cable length; 28cm attached cable for easy installation
- Supports Windows 7/8/10 and MacOS 10.10-10.15, 11
- Dimensions (HxWxD): 27x124x69mm
- 3 Years manufacturer warranty
Contents
Docking station and user guide
Product Information
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 16/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €33.5388 (€41.25) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























