You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Adapter, USB to Ethernet, RJ45, 1 Port, 10/100/1000-Mbps, Grey - 

USB31000S2

USB31000S2 - Adapter, USB to Ethernet, RJ45, 1 Port, 10/100/1000-Mbps, Grey
USB31000S2 - Adapter, USB to Ethernet, RJ45, 1 Port, 10/100/1000-Mbps, Grey
USB31000S2 - Adapter, USB to Ethernet, RJ45, 1 Port, 10/100/1000-Mbps, Grey
USB31000S2 - Adapter, USB to Ethernet, RJ45, 1 Port, 10/100/1000-Mbps, Grey
USB31000S2 - Adapter, USB to Ethernet, RJ45, 1 Port, 10/100/1000-Mbps, Grey
USB31000S2 - Adapter, USB to Ethernet, RJ45, 1 Port, 10/100/1000-Mbps, Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
USB31000S2
Order Code:
CS35075
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030893664
Technical Datasheet:
USB31000S2   Datasheet
See all Technical Docs

Product Overview

USB31000S2 is a USB to RJ45 adapter that adds a Gigabit Ethernet port to your computer, supporting auto-sensing 10/100/1000Mbps BASE-T networks. Ideal for reliable wired network connections or as a Wi-Fi alternative, it features an attached 11.8in (30cm) cable for extended reach and reduced port strain. The adapter is USB bus-powered and includes status and activity LEDs. Powered by the Realtek RTL8153 chipset, it ensures native compatibility with laptops, desktops, and 2-in-1 devices. This USB NIC adapter offers plug-and-play connectivity—no driver installation required—and works with Windows 7/8/10/11/Server, macOS 10.14–13.0, Linux (kernel 4.11–5.9.16 LTS), and Chrome OS.
  • Compatible with USB 3.0/2.0, 1x RJ45
  • Supports twisted pair crossover & auto detection (auto-MDIX)
  • 2 years warranty

Product Information


:
USB 3.2

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030893664

2 In stock Need more?

???PF_PDP_RSP_SUP???

€22.977 ( €28.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €22.977 (€28.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --