You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Computer Cable, USB 2.0 A Socket, USB Socket, Motherboard, 11.25 ", 285 mm, Beige - 

USBPLATELP

USBPLATELP - Computer Cable, USB 2.0 A Socket, USB Socket, Motherboard, 11.25 ", 285 mm, Beige
USBPLATELP - Computer Cable, USB 2.0 A Socket, USB Socket, Motherboard, 11.25 ", 285 mm, Beige
USBPLATELP - Computer Cable, USB 2.0 A Socket, USB Socket, Motherboard, 11.25 ", 285 mm, Beige
USBPLATELP - Computer Cable, USB 2.0 A Socket, USB Socket, Motherboard, 11.25 ", 285 mm, Beige

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
USBPLATELP
Order Code:
CS22608
Product Range
-
Also Known As:
GTIN UPC EAN: 0065030831772
Technical Datasheet:
USBPLATELP   Datasheet
See all Technical Docs

Product Overview

  • Simple solution for additional USB sockets
  • Receptacle On Bracket with USB 2.0 A sockets
  • Seperate internal cables support either 8/10 pin single row or 2x 4/5 pin rows
  • Standard 4/5 pin motherboard headers
  • 285mm Connecting cable length

Product Information


:
USB 2.0 A Socket

:
USB Socket, Motherboard

:
11.25"

:
285mm

:
Beige

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0065030831772

2 In stock Need more?

???PF_PDP_RSP_SUP???

€6.739 ( €8.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €6.739 (€8.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €6.3135 (€7.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --