You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wall Mount Standing Workstation with Full Motion Arm and Monitor / keyboard / Mouse Tray -
WALLSTS1
- Manufacturer:
- STARTECH STARTECH
- Manufacturer Part No:
- WALLSTS1
- Order Code:
- CS37256
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0065030870139
- Technical Datasheet:
- WALLSTS1 Datasheet
Product Overview
- Full motion movement; swing arm from left to right (±90°) and raise/lower arm (from -30° to 65°)
- Foldable workstation design, can be stowed away when not in use
- Supports a single display up to 34" and 8kg weight
- Compatible with VESA 75x75 & 100x100 patterns
- Display has +35°/-5° vertical tilt and 360° rotation adjustment
- Keyboard tray area: 207x449mm with slide-out mouse tray on left or right (217x213mm)
- Supports keyboard weight up to 2.5kg
- Keyboard and mouse tray provides 90° tilt adjustment
- Lift work surface up to 436mm, monitor mount has separate height adjustment up to 124mm along the column
- 548mm Maximum arm extension
- Integrated cable management for monitor and keyboard tray
- 2 Year manufacturer warranty
Footnotes
Product Information
- :
- Workstation
- :
- -
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €466.7275 (€574.07) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























